357-030-459-212

Heilind Number:EDA357-030-459-212
Manufacturer:EDAC
Manufacturer Number:357-030-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets rigorous safety standards. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a total of 30 positions, it ensures reliable signal transmission in even the most demanding applications. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the quality and precision of our Card Edge Connector to elevate the connectivity of your electronic systems.