357-030-459-258

Heilind Number:EDA357-030-459-258
Manufacturer:EDAC
Manufacturer Number:357-030-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-258

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, 357-030-459-258. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 positions each, it offers ample connectivity for your electronic devices. The contact material is high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating at a maximum amperage of 5A, this connector is suitable for various power and data applications. Its right angle mount orientation allows for convenient PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient connections. Tested for reliability in extreme conditions, it has an operating temperature range of -40 to 105°C. Trust in this Card Edge Connector for seamless board-to-board connectivity in your electronic projects.