357-030-459-268

Heilind Number:EDA357-030-459-268
Manufacturer:EDAC
Manufacturer Number:357-030-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-030-459-268). Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation makes it ideal for space-saving designs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industries where reliability is paramount. Upgrade your connectivity solutions with this premium Card Edge Connector.