357-030-459-278

Heilind Number:EDA357-030-459-278
Manufacturer:EDAC
Manufacturer Number:357-030-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-459-278

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black finish and is engineered to meet stringent industry standards. With an amperage rating of 5A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees superior safety. The connector boasts two rows of copper alloy contacts, offering a total of 30 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Ideal for various applications in the electronics industry, this Card Edge Connector is a must-have component for seamless board-to-board connections. Trust in its quality and precision to elevate your PCB assembly projects to new heights.