357-030-460-201

Heilind Number:EDA357-030-460-201
Manufacturer:EDAC
Manufacturer Number:357-030-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-201

Detailed Description

Enhance your PCB connectivity with our 357-030-460-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5 A, it guarantees reliable power transmission. The copper alloy contact material and dual rows with 30 positions offer secure and efficient connections. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. This straight mount orientation connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic devices.