357-030-460-202

Heilind Number:EDA357-030-460-202
Manufacturer:EDAC
Manufacturer Number:357-030-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-202

Detailed Description

Introducing the 357-030-460-202 Card Edge Connector, a sleek and versatile solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of high-quality copper alloy contacts and a pitch of .156 inches, it offers precise and efficient signal transmission. Boasting 30 positions and a 5A amperage rating, it is perfect for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Elevate your design with the 357-030-460-202 Card Edge Connector.