357-030-460-203

Heilind Number:EDA357-030-460-203
Manufacturer:EDAC
Manufacturer Number:357-030-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-030-460-203). Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 5 A of current, you can count on reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in your PCB layout. With 30 positions available, this connector caters to a wide range of connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component, available in our comprehensive range of PCB connectors.