357-030-460-207

Heilind Number:EDA357-030-460-207
Manufacturer:EDAC
Manufacturer Number:357-030-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-030-460-207). Designed for high-performance applications, this sleek black connector boasts a robust amperage of 5A, making it ideal for power-intensive systems. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures exceptional durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. With 30 positions available, you can easily accommodate multiple connections. The straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in this essential component for superior connectivity in your electronic designs. Explore more in our Connectors category under Products.