357-030-460-208

Heilind Number:EDA357-030-460-208
Manufacturer:EDAC
Manufacturer Number:357-030-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connections in electronic systems. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and aesthetics in any application. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees optimal signal transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, providing ample connectivity options. Designed for straight mounting orientation, it offers easy installation and a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to industrial automation. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.