357-030-460-268

Heilind Number:EDA357-030-460-268
Manufacturer:EDAC
Manufacturer Number:357-030-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 30 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal connectivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial use. Trust in the quality and efficiency of our Card Edge Connector for all your electronic connectivity needs.