357-030-460-278

Heilind Number:EDA357-030-460-278
Manufacturer:EDAC
Manufacturer Number:357-030-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-460-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Engineered for reliability, this connector features two rows of thirty copper alloy contacts, providing a robust and stable connection. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for efficient signal transmission. Its sleek black design not only enhances aesthetics but also meets industry standards for quality and performance. Trust in the 357-030-460-278 for your connectivity needs in a wide range of applications.