357-030-501-102

Heilind Number:EDA357-030-501-102
Manufacturer:EDAC
Manufacturer Number:357-030-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-501-102

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout with 30 positions, ensuring optimal performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in our product for seamless board-to-board connections in your projects.