357-030-501-103

Heilind Number:EDA357-030-501-103
Manufacturer:EDAC
Manufacturer Number:357-030-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-501-103

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your electronic setups. Designed for efficiency, this black connector features a single row with 30 positions, ensuring optimal performance in your PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation offers versatility in installation, while its 5 A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our connector to deliver seamless board-to-board connections, meeting your connectivity needs with ease.