357-030-501-104

Heilind Number:EDA357-030-501-104
Manufacturer:EDAC
Manufacturer Number:357-030-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-501-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 30 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material and .156-inch pitch deliver optimal signal conductivity, while the black housing adds a sleek finish. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of environments. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your connectivity needs.