357-030-501-112

Heilind Number:EDA357-030-501-112
Manufacturer:EDAC
Manufacturer Number:357-030-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-501-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector features a single row with 30 positions, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures lasting stability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connectivity is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity with this essential component in the world of PCB connectors.