357-030-501-158

Heilind Number:EDA357-030-501-158
Manufacturer:EDAC
Manufacturer Number:357-030-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-501-158

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 30 positions, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for various environments. Upgrade your setup with this essential connector for enhanced connectivity and functionality.