357-030-505-101

Heilind Number:EDA357-030-505-101
Manufacturer:EDAC
Manufacturer Number:357-030-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-505-101

Detailed Description

Enhance connectivity on your printed circuit boards with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 30 positions in a single row, offering seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage rating of 5A. Perfect for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Trust in our Connector for superior performance and durability. Elevate your connectivity solutions with this essential component.