357-030-505-102

Heilind Number:EDA357-030-505-102
Manufacturer:EDAC
Manufacturer Number:357-030-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-505-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, perfect for various electronic applications. RoHS compliant and capable of handling an amperage of 5A, this connector is both environmentally friendly and power-efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Explore our range of connectors for top-quality performance in your PCB projects.