357-030-505-108

Heilind Number:EDA357-030-505-108
Manufacturer:EDAC
Manufacturer Number:357-030-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-505-108

Detailed Description

Enhance connectivity on your circuit board with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it offers ample connectivity options. The contact material is crafted from reliable Copper Alloy, guaranteeing efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for precise PCB connections. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component.