357-030-505-158

Heilind Number:EDA357-030-505-158
Manufacturer:EDAC
Manufacturer Number:357-030-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-505-158

Detailed Description

Enhance connectivity within circuit boards with this sleek Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at a maximum amperage of 5 A. With 30 positions in a single row and a pitch of .156 inches, it facilitates seamless integration between PCBs. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for industrial applications and electronic projects, this connector is a crucial component for maintaining efficient board-to-board connections.