357-030-505-178

Heilind Number:EDA357-030-505-178
Manufacturer:EDAC
Manufacturer Number:357-030-505-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-505-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-505-178

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. Featuring a single row design with 30 positions, this connector ensures seamless integration for your PCB assembly projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material offers optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this essential component belongs in your toolkit. Upgrade your connectivity game with this high-quality Card Edge Connector.