357-030-520-201

Heilind Number:EDA357-030-520-201
Manufacturer:EDAC
Manufacturer Number:357-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 5 A. Its two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless connectivity for up to 30 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your setup with this essential component for seamless board-to-board connections.