357-030-520-258

Heilind Number:EDA357-030-520-258
Manufacturer:EDAC
Manufacturer Number:357-030-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-520-258

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees reliable connectivity in any application. Boasting 30 positions and a straight mount orientation, this connector is perfect for high-density board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Elevate your connectivity game with this essential component.