357-030-520-268

Heilind Number:EDA357-030-520-268
Manufacturer:EDAC
Manufacturer Number:357-030-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows for optimal functionality, with a total of 30 positions for versatile linking capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance, even in challenging environments. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various applications. Elevate your connectivity solutions with this essential component.