357-030-520-278

Heilind Number:EDA357-030-520-278
Manufacturer:EDAC
Manufacturer Number:357-030-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-520-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 30 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for board-to-board connections, this connector boasts a straight mount orientation, with a pitch of .156 in and row spacing of .2 in, meeting industry standards for efficiency and reliability. Upgrade your setup with this essential component for seamless, high-speed data transfer.