357-030-521-102

Heilind Number:EDA357-030-521-102
Manufacturer:EDAC
Manufacturer Number:357-030-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-quality component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts exceptional durability and reliability under various operating conditions. With a single row layout and 30 positions, it offers ample connectivity options for your electronic devices. The contact material, copper alloy, ensures optimal signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your assembly process with this essential component for efficient and secure connections.