357-030-521-103

Heilind Number:EDA357-030-521-103
Manufacturer:EDAC
Manufacturer Number:357-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-521-103

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row with 30 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance in various environments. Whether you're a professional technician or an electronics enthusiast, this essential component is a must-have for seamless board-to-board connections.