357-030-521-104

Heilind Number:EDA357-030-521-104
Manufacturer:EDAC
Manufacturer Number:357-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-521-104

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black finish and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With a single row layout and a total of 30 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Trust in our commitment to quality and innovation in every detail. Elevate your connectivity solutions with this essential component.