357-030-521-107

Heilind Number:EDA357-030-521-107
Manufacturer:EDAC
Manufacturer Number:357-030-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 30 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for use in various environments. Whether for industrial or commercial use, this connector is a dependable choice for your board-to-board PCB connections.