357-030-521-112

Heilind Number:EDA357-030-521-112
Manufacturer:EDAC
Manufacturer Number:357-030-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-521-112

Detailed Description

Enhance your PCB connectivity with this streamlined Card Edge Connector. Designed for optimal performance, it boasts a single row configuration with 30 positions, ensuring seamless integration on your board. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and .156-inch pitch offer reliable, high-speed data transmission. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its black color and straight mount orientation add a sleek and professional touch to your setup. Trust in this essential component for efficient and secure board-to-board connections.