357-030-521-178

Heilind Number:EDA357-030-521-178
Manufacturer:EDAC
Manufacturer Number:357-030-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-521-178

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration on your circuit boards. With a durable UL 94V-0 thermoplastic polyester housing material and high-quality copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 30 positions and a pitch of .156 inches, it facilitates efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee versatility and durability. Ideal for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects.