357-030-522-207

Heilind Number:EDA357-030-522-207
Manufacturer:EDAC
Manufacturer Number:357-030-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-522-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless transmission of power and data. The .156-inch pitch and .2-inch row spacing provide easy integration onto PCBs, accommodating 30 positions for versatile connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast.