357-030-522-212

Heilind Number:EDA357-030-522-212
Manufacturer:EDAC
Manufacturer Number:357-030-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-522-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection. The .156 inch pitch and .2 inch row spacing accommodate precise alignment, while the straight mount orientation simplifies installation. Supporting an amperage of 5A and operating in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. With 30 positions available, it provides ample connectivity for your projects. Upgrade your interconnect solutions with this essential component.