357-030-522-258

Heilind Number:EDA357-030-522-258
Manufacturer:EDAC
Manufacturer Number:357-030-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-522-258

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector is a must-have for seamless PCB connections. With a sleek black finish, it not only looks sleek but also offers reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Featuring two rows and thirty positions, it allows for ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity game with this essential component.