357-030-522-278

Heilind Number:EDA357-030-522-278
Manufacturer:EDAC
Manufacturer Number:357-030-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-522-278

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of high-quality Copper Alloy, it offers efficient power transmission, while the 5A amperage rating guarantees consistent and stable operation. Featuring 30 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its superior quality and performance to elevate your PCB assembly processes.