357-030-524-201

Heilind Number:EDA357-030-524-201
Manufacturer:EDAC
Manufacturer Number:357-030-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-524-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a reliable Copper Alloy contact material and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and two rows of 30 positions, this connector ensures seamless board-to-board communication. Its black color and straight mount orientation add versatility to any setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.