357-030-524-207

Heilind Number:EDA357-030-524-207
Manufacturer:EDAC
Manufacturer Number:357-030-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a stylish touch but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows and 30 positions, it provides ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for straight mounting, it can withstand extreme temperatures ranging from -40 to 105 degrees Celsius. Elevate your electronic projects with this essential component.