357-030-525-103

Heilind Number:EDA357-030-525-103
Manufacturer:EDAC
Manufacturer Number:357-030-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-525-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Engineered with precision, this black connector features a single row with 30 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. With a 5A amperage and an operating temperature range of -40 to 105 °C, it meets rigorous industry standards. Whether for commercial or industrial applications, this straight-mount connector is a reliable solution for your connectivity needs. Explore our wide range of products in the Connectors category for more options.