357-030-525-104

Heilind Number:EDA357-030-525-104
Manufacturer:EDAC
Manufacturer Number:357-030-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-525-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The housing's sleek black finish adds a touch of sophistication to your setup. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise mating. The contact material, made of Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether in industrial or commercial settings, this connector is essential for connecting boards efficiently. Upgrade your connectivity solutions with this essential component.