357-030-525-107

Heilind Number:EDA357-030-525-107
Manufacturer:EDAC
Manufacturer Number:357-030-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row setup and 30 positions, it offers seamless integration for efficient board-to-board connections. Crafted with precision, the contact material of Copper Alloy guarantees superior conductivity. Its .156-inch pitch and .2-inch row spacing further enhance versatility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Trust in this connector for robust and dependable performance in your electronic setups.