357-030-525-108

Heilind Number:EDA357-030-525-108
Manufacturer:EDAC
Manufacturer Number:357-030-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-525-108

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contact material, it ensures reliable connectivity for your devices. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for up to 30 positions. Mount it easily in a straight orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential connector, a must-have in any PCB assembly toolkit.