357-030-525-112

Heilind Number:EDA357-030-525-112
Manufacturer:EDAC
Manufacturer Number:357-030-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-525-112

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed in sleek black, it boasts a high amperage of 5 A, making it ideal for power transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. With a single row layout and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronics projects with this essential connector.