357-030-525-158

Heilind Number:EDA357-030-525-158
Manufacturer:EDAC
Manufacturer Number:357-030-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-525-158

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with thirty positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and space-saving benefits. Perfect for board-to-board connections, this connector guarantees smooth data transfer even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component for unmatched reliability and performance.