357-030-527-101

Heilind Number:EDA357-030-527-101
Manufacturer:EDAC
Manufacturer Number:357-030-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-527-101

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments. The connector boasts a single row design with 30 copper alloy contact positions, providing efficient power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality. Perfect for a variety of applications, this connector is a must-have for any electronic setup.