357-030-527-107

Heilind Number:EDA357-030-527-107
Manufacturer:EDAC
Manufacturer Number:357-030-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-527-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single-row layout, featuring 30 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector guarantees a steady amperage of 5A. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, it delivers consistent and efficient performance, making it an essential component for your electronic projects. Elevate your connectivity solutions with this essential connector.