357-030-527-108

Heilind Number:EDA357-030-527-108
Manufacturer:EDAC
Manufacturer Number:357-030-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-527-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution for your PCB integration needs. Designed in a classic black hue, this connector boasts a single row layout with a total of 30 positions, ensuring seamless transmission of data and power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance and reliability, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. With a 5A amperage rating and a straight mount orientation, this connector is ideal for various electronic applications. Upgrade your setup with this essential component and experience optimal connectivity like never before.