357-030-527-112

Heilind Number:EDA357-030-527-112
Manufacturer:EDAC
Manufacturer Number:357-030-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-527-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 30 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees reliable signal transmission, while its 5A amperage rating ensures efficient power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as automotive, telecommunications, and aerospace. Upgrade your connectivity solutions with this essential component.