357-030-527-178

Heilind Number:EDA357-030-527-178
Manufacturer:EDAC
Manufacturer Number:357-030-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-527-178

Detailed Description

Upgrade your connectivity solutions with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With a single row layout and 30 positions, it offers ample space for your connections. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating at a temperature range of -40 to 105°C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you're a professional or hobbyist, this connector is a must-have for your project.