357-030-531-101

Heilind Number:EDA357-030-531-101
Manufacturer:EDAC
Manufacturer Number:357-030-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-531-101

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connector. Featuring a sleek black finish, this connector is not only visually appealing but also highly functional, with a current rating of 5 A ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term usage. With a single row design and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.