357-030-531-102

Heilind Number:EDA357-030-531-102
Manufacturer:EDAC
Manufacturer Number:357-030-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-030-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-030-531-102

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 30 copper alloy contact positions, it offers seamless data transfer. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Elevate your connectivity game with this essential component.